20245-81 DELTROL CONTROLS | Power Relays (20 Amps to 99.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
20245-81 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

20245-81

Deltrol Controls

Power Relay 12VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))

PRICING per each  AVAILABILITY Updated Today   
1-24 :$23.67
25-49 :$22.07
50-99 :$20.67
100 + :$19.33
15 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 20245-81
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 36
DC Coil Voltage: 12 V
Family: 20245
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: N/A
AC Coil Voltage: N/A
Coil Current: 166.66 mA
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: 72 Ohm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 283 g
Minimum Dropout Voltage: N/A
Mounting: N/A
Contact Form: 2 Form C
Operating Temperature: -45 to 115 °C
Package Type: Dust Cover
Maximum AC Switching Voltage: 240 V
Operate Time: 30 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 28 V
Led Indicator: No
Customers Who Bought 20245-81 Also Bought
DESCRIPTION
Power Relay 12VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99