surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
20244-82 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

20244-82

Deltrol Controls

Power Relay 24VDC 30A DPST-NO (( 63.5mm 63.5mm 55.88mm))

PRICING per each  AVAILABILITY real time   
1-24 :$19.00
25-49 :$17.72
50-99 :$16.59
100 + :$15.52
311 can ship today
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 20244-82
RoHS: Unknown
DC Coil Voltage: 24 V
Family: 20244
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: N/A
AC Coil Voltage: N/A
Coil Current: 82.75 mA
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: 290 Ohm
Contact Arrangement: DPST-NO
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 227 g
Minimum Dropout Voltage: N/A
Mounting: N/A
Contact Form: 2 Form A
Operating Temperature: -45 to 115 °C
Package Type: Dust Cover
Maximum AC Switching Voltage: 240 V
Operate Time: 30 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 28 V
Led Indicator: No
Customers Who Bought 20244-82 Also Bought
DESCRIPTION
Power Relay 24VDC 30A DPST-NO (( 63.5mm 63.5mm 55.88mm))
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?