surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
20241-83 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

20241-83

Deltrol Controls

Power Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))

PRICING per each  AVAILABILITY real time   
1-24 :$24.33
25-49 :$22.69
50-99 :$21.25
100 + :$19.87
Request Quote
38 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 20241-83
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 36
DC Coil Voltage: N/A
Family: 20241
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: N/A
AC Coil Voltage: 120 V
Coil Current: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: 295 Ohm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 102 VAC
Product Weight: 283 g
Minimum Dropout Voltage: N/A
Mounting: N/A
Contact Form: 2 Form C
Operating Temperature: -45 to 80 °C
Package Type: Dust Cover
Maximum AC Switching Voltage: 240 V
Operate Time: 30 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 28 V
Led Indicator: No
Customers Who Bought 20241-83 Also Bought
DESCRIPTION
Power Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?