surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
20238-83 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

20238-83

Deltrol Controls

Power Relay 120VAC 30A SPST-NO-DM (( 63.5mm 63.5mm 55.88mm))

PRICING per each  AVAILABILITY real time   
1-24 :$14.67
25-49 :$13.68
50-99 :$12.81
100 + :$11.97
0 (sold out)
In our stock 
20 can ship 7/21/17
Incoming stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 20238-83
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 36
DC Coil Voltage: N/A
Family: 20238
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: N/A
AC Coil Voltage: 120 V
Coil Current: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: 295 Ohm
Contact Arrangement: SPST-NO-DM
Maximum Pick-Up Voltage: 102 VAC
Product Weight: 227 g
Minimum Dropout Voltage: N/A
Mounting: N/A
Contact Form: 1 Form X
Operating Temperature: -45 to 80 °C
Package Type: Dust Cover
Maximum AC Switching Voltage: 240 V
Operate Time: 30 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 28 V
Led Indicator: No
Customers Who Bought 20238-83 Also Bought
DESCRIPTION
Power Relay 120VAC 30A SPST-NO-DM (( 63.5mm 63.5mm 55.88mm))
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?