surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
20116-82 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

20116-82

Deltrol Controls

Electromechanical Relay 24VDC 480Ohm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-24 :$22.00
25-49 :$20.51
50-99 :$19.22
100 + :$17.96
5 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 20116-82
RoHS: Unknown
Type: General Purpose Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: 20116
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 50 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 11-Pin Circular Plug
Coil Resistance: 480 Ohm
Contact Arrangement: 3PDT
Maximum Current Rating: 10 A
Pin_Count: 11
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 85 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 3 Form C
Maximum Power Rating: N/A
Operating Temperature: -45 to 70 °C
Dimension: 35.05mm x 35.05mm x 50.8mm
Package Type: Polycarbonate Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
ACCESSORIES (1)
Customers Who Bought 20116-82 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 480Ohm 10A 3PDT (35.05x35.05x50.8)mm Socket General Purpose Relay
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?