surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
20072-84 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

20072-84

Deltrol Controls

Electromechanical Relay 110VDC 10KOhm 10A 3PDT Bracket General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-9 :$28.75
10 + :$25.86
3 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
11 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 20072-84
RoHS: Unknown
Type: General Purpose Relay
DC Coil Voltage: 110 V
Maximum AC Voltage Rating: 277 V
Family: 20072
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 11 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: 10 KOhm
Contact Arrangement: 3PDT
Maximum Current Rating: 10 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 82.5 VDC
Product Weight: 57 g
Minimum Dropout Voltage: N/A
Mounting: Bracket Mount
Contact Form: 3 Form C
Maximum Power Rating: 0.5 HP
Operating Temperature: -45 to 70 °C
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 20072-84 Also Bought
DESCRIPTION
Electromechanical Relay 110VDC 10KOhm 10A 3PDT Bracket General Purpose Relay
DID YOU KNOW?