20000-82 DELTROL CONTROLS | Audio Indicators & Alerts
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
20000-82 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

20000-82

Deltrol Controls

Audio Buzzer 24VAC 74dBA Solder Lug Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$12.35
10-24 :$11.76
25-49 :$11.17
50-99 :$10.61
100 + :$10.08
76 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 20000-82
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Buzzer
Maximum Supply Current: N/A
Number of Terminals: 2
Frequency Range: N/A
Packaging: N/A
Mounting: Panel Mount
Typical Operating Supply Voltage: 24 VAC
Technology: N/A
Operating Temperature: -45 to 110 °C
Maximum Resonant Frequency: N/A
Minimum Sound Pressure: 74 dBA
Tone Mode: Continuous/Intermittent
Customers Who Bought 20000-82 Also Bought
DESCRIPTION
Audio Buzzer 24VAC 74dBA Solder Lug Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99