- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- DRP024V120W1AA
DRP024V120W1AA
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 120W w/Class I Div 2 - Input: 85-264VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 120W w/Class I Div 2 - Input: 85-264VAC
Search Keywords: DRP024V120W1AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:DRP024V120W1AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:121 x 70 x 115 mm
-
Efficiency:N/A
-
Family:DRP024V120W1
-
AC Input Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$88.97
4
$65.78
10 +
$63.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT