FFB0948VH by DELTA PRODUCTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

FFB0948VH

Delta Fans

DC Fan Axial Ball Bearing 48V 28V to 53V 81.97CFM 48.2dB (92 X 92 X 25.4mm)

PRICING per each  AVAILABILITY real time   
1-24 :$13.19
25-71 :$12.30
72-143 :$11.82
144-503 :$11.47
504-999 :$10.95
1,000-1,499 :$10.25
1,500 + :$9.62
Request Quote
63 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Delta Fans
Part No: FFB0948VH
RoHS: Yes
Fan Rotation: Clockwise
Bearings: Ball
Family: FFB
Operating Frequency: N/R
Voltage Rating: 48 V
Category: DC Fan
Termination: Lead Wire
Housing Material: Plastic
Operating Input Voltage Range: 28 to 53 V
Mounting: Flange Mount
Nominal Speed: 3700 r/min
Noise Level: 48.2 dB
Line Current: 0.17 A
Power Rating: 8.16 W
Maximum Airflow: 81.97 CFM
Operating Temperature: N/A
Dimension: 92 x 92 x 25.4mm
Customers Who Bought FFB0948VH Also Bought
DESCRIPTION
DC Fan Axial Ball Bearing 48V 28V to 53V 81.97CFM 48.2dB (92 X 92 X 25.4mm)
PART CLASSIFICATION DATA
HTS: 8414596090
ECCN: EAR99
DID YOU KNOW?