EFB0612HHA by DELTA PRODUCTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

EFB0612HHA

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 21.19CFM 36.5dB (60 X 60 X 10mm)

PRICING per knots  AVAILABILITY real time   
1-24 :$8.05
25-99 :$7.42
100-314 :$6.88
315-499 :$6.42
500-629 :$6.01
630-999 :$5.74
1,000-1,499 :$5.38
1,500 + :$4.75
405 can ship Monday
In our stock 
More available to ship 7/2/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Delta Fans
Part No: EFB0612HHA
RoHS: Yes
Fan Rotation: Clockwise
Bearings: Ball
Family: EFB
Operating Frequency: N/R
Voltage Rating: 12 V
Category: DC Fan
Termination: Lead Wire
Housing Material: Plastic
Operating Input Voltage Range: 7 to 13.8 V
Mounting: Flange Mount
Nominal Speed: 4800 r/min
Noise Level: 36.5 dB
Line Current: 0.18 A
Power Rating: 2.16 W
Maximum Airflow: 21.19 CFM
Operating Temperature: N/A
Dimension: 60 x 60 x 10mm
Customers Who Bought EFB0612HHA Also Bought
DESCRIPTION
DC Fan Axial Ball Bearing 12V 7V to 13.8V 21.19CFM 36.5dB (60 X 60 X 10mm)
PART CLASSIFICATION DATA
HTS: 8414596090
ECCN: EAR99
DID YOU KNOW?