BFB1248VH-A by DELTA PRODUCTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BFB1248VH-A

Delta Fans

DC Blower Ball Bearing 48V 0.37A 17.39W 3100RPM 42.47CFM 57dB Flange Mount

PRICING per each  AVAILABILITY real time   
1-24 :$31.20
25-83 :$28.56
84-99 :$28.08
100-503 :$23.48
504-999 :$21.89
1,000-1,499 :$20.51
1,500 + :$19.43
0 (sold out)
In our stock 
168 can ship 3/29/17
Incoming stock 
More available to ship 7/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Delta Fans
Part No: BFB1248VH-A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 84
Fan Rotation: Clockwise
Bearings: Ball
Family: BFB
Operating Frequency: N/R
Voltage Rating: 48 V
Category: DC Blower
Termination: Lead Wire
Housing Material: Plastic
Operating Input Voltage Range: 24 to 56 V
Mounting: Flange Mount
Nominal Speed: 3100 r/min
Noise Level: 57 dB
Line Current: 0.37 A
Power Rating: 17.39 W
Maximum Airflow: 42.47 CFM
Operating Temperature: N/A
Dimension: 120 x 120 x 32mm
Customers Who Bought BFB1248VH-A Also Bought
DESCRIPTION
DC Blower Ball Bearing 48V 0.37A 17.39W 3100RPM 42.47CFM 57dB Flange Mount
PART CLASSIFICATION DATA
HTS: 8414596060
ECCN: EAR99
DID YOU KNOW?