AUB0912L DELTA PRODUCTS | Blowers & Fans
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
AUB0912L by DELTA PRODUCTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AUB0912L

Delta Fans

DC Fan Axial Superflo Bearing 12V 7V to 13.8V 37.08CFM 25dB (92 X 92 X 25.4mm)

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.507
25-49 :$5.930
50-71 :$5.320
72-143 :$4.990
144-1,499 :$4.331
1,500 + :$3.680
36 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Delta Fans
Part No: AUB0912L
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 72
Fan Rotation: Clockwise
Bearings: Superflo
Family: AUB
Operating Frequency: N/R
Voltage Rating: 12 V
Category: DC Fan
Termination: Lead Wire
Housing Material: Plastic
Operating Input Voltage Range: 7 to 13.8 V
Mounting: Flange Mount
Nominal Speed: 2100 r/min
Noise Level: 25 dB
Line Current: 0.07 A
Power Rating: 0.84 W
Maximum Airflow: 37.08 CFM
Operating Temperature: N/A
Dimension: 92 x 92 x 25.4 mm
Customers Who Bought AUB0912L Also Bought
DESCRIPTION
DC Fan Axial Superflo Bearing 12V 7V to 13.8V 37.08CFM 25dB (92 X 92 X 25.4mm)
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
HTS: 8414596090
ECCN: EAR99