AFB1524L-A by DELTA PRODUCTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AFB1524L-A

Delta Fans

DC Fan Ball Bearing 24V 0.31A 7.44W 2400RPM 160.77CFM 46dB Flange Mount

PRICING per each  AVAILABILITY real time   
1-24 :$47.50
25-71 :$44.06
72-99 :$41.08
100-203 :$38.48
204-299 :$37.03
300 + :$35.25
99 can ship tomorrow
In our stock 
More available to ship 9/28/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Delta Fans
Part No: AFB1524L-A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 72
Fan Rotation: Clockwise
Bearings: Ball
Family: AFB
Operating Frequency: N/R
Voltage Rating: 24 V
Category: DC Fan
Termination: Lead Wire
Housing Material: Die-Cast Aluminum
Operating Input Voltage Range: 12 to 30 V
Mounting: Flange Mount
Nominal Speed: 2400 r/min
Noise Level: 46 dB
Line Current: 0.31 A
Power Rating: 7.44 W
Maximum Airflow: 160.77 CFM
Operating Temperature: N/A
Dimension: 172 x 150 x 25.4 mm
Customers Who Bought AFB1524L-A Also Bought
DESCRIPTION
DC Fan Ball Bearing 24V 0.31A 7.44W 2400RPM 160.77CFM 46dB Flange Mount
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
HTS: 8414596090
ECCN: EAR99
DID YOU KNOW?