AFB1212HH-F00 by DELTA PRODUCTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AFB1212HH-F00

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 95.14CFM 41.5dB (120 X 120 X 25.4mm)

PRICING per each  AVAILABILITY real time   
1-24 :$9.93
25-53 :$9.26
54-107 :$8.67
108-499 :$8.04
500-999 :$7.97
1,000-1,499 :$7.47
1,500 + :$7.15
Request Quote
40 can ship Monday
In our stock 
721 can ship 3/1/17
Incoming stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Delta Fans
Part No: AFB1212HH-F00
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 54
Fan Rotation: Clockwise
Bearings: Ball
Family: AFB
Operating Frequency: N/R
Voltage Rating: 12 V
Category: DC Fan
Termination: Lead Wire
Housing Material: Plastic
Operating Input Voltage Range: 7 to 13.8 V
Mounting: Flange Mount
Nominal Speed: 2800 r/min
Noise Level: 41.5 dB
Line Current: 0.33 A
Power Rating: 3.96 W
Maximum Airflow: 95.14 CFM
Operating Temperature: N/A
Dimension: 120 x 120 x 25.4mm
Customers Who Bought AFB1212HH-F00 Also Bought
DESCRIPTION
DC Fan Axial Ball Bearing 12V 7V to 13.8V 95.14CFM 41.5dB (120 X 120 X 25.4mm)
PART CLASSIFICATION DATA
HTS: 8414596090
ECCN: EAR99
DID YOU KNOW?