AFB0912HH by DELTA PRODUCTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AFB0912HH

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 57.92CFM 38dB (92 X 92 X 25.4mm)

PRICING per each  AVAILABILITY real time   
1-24 :$7.61
25-71 :$7.09
72-143 :$6.65
144-503 :$6.01
504-999 :$5.74
1,000-1,499 :$5.38
1,500 + :$4.75
136 can ship today
In our stock 
More available to ship 9/29/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
12 views in the last month Popularity 
In Stock quantities placed in the next
1 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: Delta Fans
Part No: AFB0912HH
RoHS: Yes
Fan Rotation: Clockwise
Bearings: Ball
Family: AFB
Operating Frequency: N/R
Voltage Rating: 12 V
Category: DC Fan
Termination: Lead Wire
Housing Material: Plastic
Operating Input Voltage Range: 7 to 13.8 V
Mounting: Flange Mount
Nominal Speed: 3200 r/min
Noise Level: 38 dB
Line Current: 0.25 A
Power Rating: 3 W
Maximum Airflow: 57.92 CFM
Operating Temperature: N/A
Dimension: 92 x 92 x 25.4 mm
Customers Who Bought AFB0912HH Also Bought
DESCRIPTION
DC Fan Axial Ball Bearing 12V 7V to 13.8V 57.92CFM 38dB (92 X 92 X 25.4mm)
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
HTS: 8414596090
ECCN: EAR99
DID YOU KNOW?