AFB0805L by DELTA PRODUCTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AFB0805L

Delta Fans

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 27.9CFM 25dB (80 X 80 X 25.4mm)

PRICING per each  AVAILABILITY real time   
1-24 :$8.20
25-49 :$7.61
50-134 :$7.09
135-269 :$6.65
270-539 :$6.01
540-999 :$5.74
1,000-1,499 :$5.38
1,500 + :$4.75
69 can ship Monday
In our stock 
More available to ship 9/30/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Delta Fans
Part No: AFB0805L
RoHS: Yes
Fan Rotation: Clockwise
Bearings: Ball
Family: AFB
Operating Frequency: N/R
Voltage Rating: 5 V
Category: DC Fan
Termination: Lead Wire
Housing Material: Plastic
Operating Input Voltage Range: 4.5 to 5.5 V
Mounting: Flange Mount
Nominal Speed: 2400 r/min
Noise Level: 25 dB
Line Current: 0.24 A
Power Rating: 1.2 W
Maximum Airflow: 27.9 CFM
Operating Temperature: N/A
Dimension: 80 x 80 x 25.4 mm
Customers Who Bought AFB0805L Also Bought
DESCRIPTION
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 27.9CFM 25dB (80 X 80 X 25.4mm)
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
COO: TH
ECCN: EAR99
DID YOU KNOW?