AFB0605M DELTA PRODUCTS | Blowers & Fans
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AFB0605M by DELTA PRODUCTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AFB0605M

Delta Fans

DC Fan Axial Ball Bearing 5V 4.5V to 6V 16.24CFM 24.5dB (60 X 60 X 25.4mm)

PRICING per each  AVAILABILITY Updated Today   
1-24 :$12.21
25-49 :$11.35
50-99 :$10.35
100-249 :$9.91
250 + :$9.68
9,944 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: Delta Fans
Part No: AFB0605M
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Fan Rotation: Clockwise
Bearings: Ball
Family: AFB
Operating Frequency: N/R
Voltage Rating: 5 V
Category: DC Fan
Termination: Lead Wire
Housing Material: Plastic
Operating Input Voltage Range: 4.5 to 6 V
Mounting: Flange Mount
Nominal Speed: 3600 r/min
Noise Level: 24.5 dB
Line Current: 0.22 A
Power Rating: 1.1 W
Maximum Airflow: 16.24 CFM
Operating Temperature: N/A
Dimension: 60 x 60 x 25.4 mm
Customers Who Bought AFB0605M Also Bought
DESCRIPTION
DC Fan Axial Ball Bearing 5V 4.5V to 6V 16.24CFM 24.5dB (60 X 60 X 25.4mm)
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
HTS: 8414596090
ECCN: EAR99