06BEEG3H by DELTA PRODUCTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

06BEEG3H

Delta Fans

Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A Fuse ST 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$9.44
25-99 :$8.75
100-188 :$8.16
189-499 :$7.65
500-999 :$7.27
1,000-1,499 :$7.05
1,500 + :$6.77
189 can ship today
In our stock 
More available to ship 9/15/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
14 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: Delta Fans
Part No: 06BEEG3H
RoHS: Yes
Type: EMI Filtered
Termination Method: Solder Lug
Number of Ports: 1
Maximum Voltage Rating: 115,250 VAC
Family: BE
Operating Frequency: 0.15 to 30 MHz
Packaging: N/A
Additional Hardware: Fuse
Maximum Current Rating: 6 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Flange Mount
Gender: M
Operating Temperature: N/A
Dimension: 44.5 mm
Customers Who Bought 06BEEG3H Also Bought
DESCRIPTION
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A Fuse ST 1 Port
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
HTS: 8536698000
COO: TH
ECCN: EAR99
DID YOU KNOW?