Image is representational - see mfr. specs

RC0805FR-07619RL

Yageo America

Res Thick Film 0805 619 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Thick Film 0805 619 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Search Keywords: RC0805FR07619RL
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Yageo America
  • Artikelnummer:
    RC0805FR-07619RL
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 215,000
Sofort versenden
Minimum Order Quantity:
25000
Mehrere:
5000
9 Weeks Kan verzenden 3/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
25 000
€0.0034
50 000
€0.0032
100 000
€0.0032
150 000
€0.0031
250 000
€0.0031
500 000 +
€0.0030
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!