Image is representational - see mfr. specs

RC0402FR-074K75L

Yageo America

RES 4.75K OHM 1% 1/16W 0402

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RES 4.75K OHM 1% 1/16W 0402
Search Keywords: RC0402FR074K75L
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Yageo America
  • Artikelnummer:
    RC0402FR-074K75L
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 10,000
Versand heute, if you order in You may purchase all in-stock quantity of 10,000
Stock lot only:
10000
Minimum Order Quantity:
70000
Mehrere:
10000
9 Weeks Kan verzenden 3/8/26
In den Einkaufswagen
PRICE (USD)
MENGE
Stückpreis
1
$0.0011
62 500 +
$0.0010
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!