Image is representational - see mfr. specs

CC0201KRX7R8BB471

Yageo America

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 470pF X7R 0201 10%

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 470pF X7R 0201 10%
Search Keywords: CC0201KRX7R8BB471
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Yageo America
  • Artikelnummer:
    CC0201KRX7R8BB471
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 240,000
Sofort versenden
Minimum Order Quantity:
30000
Mehrere:
15000
9 Weeks Kan verzenden 10/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
30 000 +
€0.0021
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!