Image is representational - see mfr. specs

AC0805FR-10357RL

Yageo America

Chip Resistor Automotive Grade Thick Film 0805 357Ohm 1% Paper T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Chip Resistor Automotive Grade Thick Film 0805 357Ohm 1% Paper T/R
Search Keywords: AC0805FR10357RL
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Yageo America
  • Artikelnummer:
    AC0805FR-10357RL
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210030
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 10,000
Sofort versenden You may purchase all in-stock quantity of 10,000
Stock lot only:
10000
Minimum Order Quantity:
20000
Mehrere:
10000
9 Weeks Kan verzenden 7/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€0.0040
20 000 +
€0.0036
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!