Image is representational - see mfr. specs

ENSP1F5C305

Woodhead / Molex

Cable Assembly 0.305m RJ-45 8 POS M RJ-Lnxx® Bag

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cable Assembly 0.305m RJ-45 8 POS M RJ-Lnxx® Bag
Search Keywords: ENSP1F5C305
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Woodhead / Molex
  • Artikelnummer:
    ENSP1F5C305
  • Alias/AKA:
    1300550002
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    0.305 m
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
2
6 Weeks Kan verzenden 16/6/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
2
€56.56
7
€54.29
23 +
€52.13
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!