Image is representational - see mfr. specs

Cable Assembly PLTC-ER 3m 22AWG M12 Circular 4 POS F Micro-Change®

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cable Assembly PLTC-ER 3m 22AWG M12 Circular 4 POS F Micro-Change®
Search Keywords: 1200651122
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Woodhead / Molex
  • Artikelnummer:
    1200651122
  • Alias/AKA:
    804000K05M030
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 2
Versand heute, if you order in You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
6
9 Weeks Kan verzenden 6/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€46.25
6
€42.05
12 +
€39.94
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!