Image is representational - see mfr. specs

1877530000

Weidmuller

Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole Box

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1877530000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Weidmuller
  • Artikelnummer:
    1877530000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85366990
  • COO:
    RO
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    18.5 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 2,420
Sofort versenden
Minimum Order Quantity:
46
12 Weeks Kan verzenden 28/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
50
€3.10
100
€3.06
250
€2.88
500
€2.73
1 000
€2.68
2 500
€2.58
5 000
€2.54
7 500 +
€2.50
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!