- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1641270000
1641270000
Weidmuller
Conn Shrouded Header M 16 POS 3.5mm Solder ST Thru-Hole Box
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Conn Shrouded Header M 16 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1641270000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Weidmuller
-
Artikelnummer:1641270000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Standardmenge:
20 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
20
Mehrere:
20
11 Weeks
Kan verzenden
21/7/26
PRICE (EUR)
MENGE
Stückpreis
20
€7.64
40
€7.53
60
€7.30
100
€7.09
260
€6.70
500
€6.52
1 000 +
€6.42
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments