Image is representational - see mfr. specs

1635500000

Weidmuller

Conn Wire to Board HDR 2 POS 5.08mm Solder Thru-Hole Box

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Wire to Board HDR 2 POS 5.08mm Solder Thru-Hole Box
Search Keywords: 1635500000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Weidmuller
  • Artikelnummer:
    1635500000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Wire to Board
  • Body Orientation:
    N/A
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 600
Versand heute, if you order in
Minimum Order Quantity:
100
Mehrere:
100
8 Weeks Kan verzenden 1/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
100
€0.4728
300
€0.4230
1 000
€0.4134
2 500
€0.4018
5 000
€0.3958
7 500
€0.3898
10 000
€0.3840
15 000 +
€0.3782
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!