- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1605080000
1605080000
Weidmuller
Conn Shrouded Header M 3 POS 3.5mm Solder RA Thru-Hole Box
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Conn Shrouded Header M 3 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1605080000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Weidmuller
-
Artikelnummer:1605080000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Standardmenge:
100 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
7,292
Sofort versenden
Minimum Order Quantity:
100
Mehrere:
100
22 Weeks
Kan verzenden
6/10/26
PRICE (EUR)
MENGE
Stückpreis
100
€0.976
300
€0.851
500
€0.808
1 000
€0.757
2 500
€0.753
5 000
€0.680
7 500
€0.678
10 000 +
€0.676
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments