- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1604550000
1604550000
Weidmuller
Conn Shrouded Header M 10 POS 3.5mm Solder ST Thru-Hole Box
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Conn Shrouded Header M 10 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1604550000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Weidmuller
-
Artikelnummer:1604550000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Standardmenge:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
100
Sofort versenden
Minimum Order Quantity:
50
Mehrere:
50
22 Weeks
Kan verzenden
6/10/26
PRICE (EUR)
MENGE
Stückpreis
50
€2.06
100
€2.01
250
€1.96
500
€1.92
1 000
€1.88
2 500
€1.83
5 000 +
€1.78
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments