- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1599150000
1599150000
Weidmuller
Conn Shrouded Header HDR 4 POS 5.08mm Solder Lug ST Cable Mount Box
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Conn Shrouded Header HDR 4 POS 5.08mm Solder Lug ST Cable Mount Box
Search Keywords: 1599150000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Weidmuller
-
Artikelnummer:1599150000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Standardmenge:
42 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Cable Mount3586
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder Lug3593
-
Operating Temperature:-50 to 100 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
BESTAND DES HERSTELLERS:
336
Kan verzenden
Minimum Order Quantity:
42
Mehrere:
42
11 Weeks
Kan verzenden
21/7/26
PRICE (EUR)
MENGE
Stückpreis
42
€1.78
126
€1.73
252
€1.69
504
€1.65
1 008
€1.62
2 520
€1.57
5 040 +
€1.53
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments