Image is representational - see mfr. specs

1499860000

Weidmuller

Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 17A Box

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Terminal Block SKT 5 POS 5.08mm Screw ST Cable Mount 17A Box
Search Keywords: 1499860000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Weidmuller
  • Artikelnummer:
    1499860000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    72
  • Type:
    Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    SKT3821
  • Termination Method:
    Screw3836
  • Pitch:
    5.08 mm
  • Number of Circuits:
    53829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    17 A
  • Wire Size:
    14-26 AWG
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 68
Sofort versenden
Minimum Order Quantity:
20
13 Weeks Kan verzenden 5/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
20
€7.69
25
€7.21
72
€6.89
144
€6.68
288
€6.48
504
€6.31
1 008 +
€6.11
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!