Image is representational - see mfr. specs

0198020000

Weidmuller

Conn Disconnect Terminal Block 4 POS Screw RA T DIN Rail 27A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Disconnect Terminal Block 4 POS Screw RA T DIN Rail 27A
Search Keywords: 0198020000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Weidmuller
  • Artikelnummer:
    0198020000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85369010
  • COO:
    PL
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Body Orientation:
    Right Angle3817
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
6 Weeks Kan verzenden 16/6/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
1
€98.50
5
€91.16
10
€88.52
15
€87.19
25
€83.67
50 +
€81.43
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments
Possible Replacement
Conn Terminal Block F 5 POS 5mm RA Box
Vorrätig:
2
MINIMALE BESTELLING:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!