Image is representational - see mfr. specs

LTO030F3R300FTE3

Vishay

Res Thick Film 3.3 Ohm 1% 30W ±150ppm/C Molded TO-220 RDL Tube

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Thick Film 3.3 Ohm 1% 30W ±150ppm/C Molded TO-220 RDL Tube
Search Keywords: LTO030F3R300FTE3
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Vishay
  • Artikelnummer:
    LTO030F3R300FTE3
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 85
Sofort versenden
Minimum Order Quantity:
13
9 Weeks Kan verzenden 10/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
13
€8.73
62
€8.36
124
€8.03
616
€7.71
1 847 +
€7.39
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!