Image is representational - see mfr. specs

MS75085-11

Vishay / Dale

Inductor RF Molded Wirewound 220uH 10% 790KHz 30Q-Factor Ferrite 52mA 21Ohm DCR AXL

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Inductor RF Molded Wirewound 220uH 10% 790KHz 30Q-Factor Ferrite 52mA 21Ohm DCR AXL
Search Keywords: MS7508511
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Vishay / Dale
  • Artikelnummer:
    MS75085-11
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    220 uH
  • Type:
    RF
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    21 Ohm
  • Maximum DC Current:
    52 mA
  • Protection Style:
    Molded
  • Packaging:
    N/A
Tools/3D Models +
Ressourcen +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 43
Sofort versenden
In den Einkaufswagen
PRICE (USD)
MENGE
Stückpreis
1
$25.52
10
$10.30
25 +
$6.57
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!