Image is representational - see mfr. specs

M8340102M1002JA

Vishay / Dale

Res Thick Film NET 10K Ohm 5% 1.6W ±300ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Thick Film NET 10K Ohm 5% 1.6W ±300ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Search Keywords: M8340102M1002JA
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Vishay / Dale
  • Artikelnummer:
    M8340102M1002JA
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210060
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    8
  • Number of Terminals:
    16
  • Power Rating:
    1.6 W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
  • Termination Style:
    Pin
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 59
Sofort versenden
9 Weeks Kan verzenden 5/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€32.25
10
€17.43
20
€7.26
35 +
€6.29
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!