Image is representational - see mfr. specs

CRCW12104K22FKEA

Vishay / Dale

Res Thick Film 1210 4.22K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive Paper T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Thick Film 1210 4.22K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: CRCW12104K22FKEA
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Vishay / Dale
  • Artikelnummer:
    CRCW12104K22FKEA
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    4.22 KOhm
  • Power Rating:
    0.5 (1/2) W
  • Tolerance:
    1 %
  • Case Size:
    1210
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 4,999
Sofort versenden
9 Weeks Kan verzenden 29/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€0.0648
5 000 +
€0.0190
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!