Image is representational - see mfr. specs

CRCW0603976KFKEA

Vishay / Dale

Res Thick Film 0603 976K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive Paper T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Thick Film 0603 976K Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive Paper T/R
Search Keywords: CRCW0603976KFKEA
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Vishay / Dale
  • Artikelnummer:
    CRCW0603976KFKEA
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Resistance Value:
    976 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 14,689
Versand heute, if you order in
12 Weeks Kan verzenden 28/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1 +
€0.0047
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!