- Startseite ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- VPS36-3600
VPS36-3600
Triad Magnetics
Power Transformer 4000VAC 130VA 12Term. Quick Connect Flange Mount
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Power Transformer 4000VAC 130VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS363600
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Triad Magnetics
-
Artikelnummer:VPS36-3600
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Standardmenge:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:3600,7200 mA
-
Power Rating:130 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 77.8 x 85.7 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
112
Versand heute, if you order in
18 Weeks
Kan verzenden
8/9/26
PRICE (EUR)
MENGE
Stückpreis
1
€61.29
5
€41.32
10
€36.92
25
€34.97
50
€33.04
100
€31.99
250 +
€31.23
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments