- Startseite ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FD5-10
FD5-10
Triad Magnetics
Power Transformer 2500VAC 12VA 7Term. Quick Connect Flange Mount
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Power Transformer 2500VAC 12VA 7Term. Quick Connect Flange Mount
Search Keywords: FD510
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Triad Magnetics
-
Artikelnummer:FD5-10
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Standardmenge:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:10 V
-
Secondary Side Current:1200 mA
-
Power Rating:12 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 41.3 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
5
18 Weeks
Kan verzenden
12/10/26
PRICE (EUR)
MENGE
Stückpreis
5
€10.15
25
€9.19
50
€8.78
100
€8.53
250
€8.06
500
€7.84
1 000 +
€7.74
Click for Quote
Anmeldung
um Sonderpreise freizuschalten