Image is representational - see mfr. specs

Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole
Search Keywords: F379P
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Triad Magnetics
  • Artikelnummer:
    F-379P
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    120,60 V
  • Secondary Side Current:
    200,400 mA
  • Power Rating:
    24 VA
  • Mounting:
    Through Hole
  • Dimension:
    41.3 mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 9
Sofort versenden
BESTAND DES HERSTELLERS:
9 Kan verzenden
Minimum Order Quantity:
5
18 Weeks Kan verzenden 8/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€7.29
25
€6.93
50
€6.77
100
€6.67
250
€6.49
500
€6.41
1 000 +
€6.36
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!