- Startseite ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-256U
F-256U
Triad Magnetics
The F-256U is a chassis-mount power transformer with a single secondary, rated for 80.0 VA.
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
The F-256U is a chassis-mount power transformer with a single secondary, rated for 80.0 VA.
Search Keywords: F256U
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Triad Magnetics
-
Artikelnummer:F-256U
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Standardmenge:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:20 V
-
Secondary Side Current:4000 mA
-
Power Rating:80 VA
-
Mounting:Flange Mount
-
Dimension:2.875 x 73 x 85.7 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
3
Sofort versenden
BESTAND DES HERSTELLERS:
7
Kan verzenden
18 Weeks
Kan verzenden
8/9/26
PRICE (EUR)
MENGE
Stückpreis
1
€32.55
5
€29.26
10
€29.18
25
€27.67
50
€26.26
100
€26.20
250 +
€25.30
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments