- Startseite ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-106Z
F-106Z
Triad Magnetics
Power Transformer 1500Vrms 24VA 8Term. Quick Connect Flange Mount
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Power Transformer 1500Vrms 24VA 8Term. Quick Connect Flange Mount
Search Keywords: F106Z
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Triad Magnetics
-
Artikelnummer:F-106Z
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Standardmenge:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12,6 V
-
Secondary Side Current:2000,4000 mA
-
Power Rating:24 VA
-
Mounting:Flange Mount
-
Dimension:79.4 x 50.8 x 69.9 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
16
Versand heute, if you order in
Minimum Order Quantity:
5
18 Weeks
Kan verzenden
8/9/26
PRICE (EUR)
MENGE
Stückpreis
5
€13.15
10
€12.83
25
€12.64
50
€12.45
100
€12.12
250
€11.96
500 +
€11.89
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments