Image is representational - see mfr. specs

THM 3-2413WI

Traco Power

Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 6-Pin PDIP

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 6-Pin PDIP
Search Keywords: THM32413WI
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Traco Power
  • Artikelnummer:
    THM 3-2413WI
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 10
Versand heute, if you order in
Minimum Order Quantity:
2
8 Weeks Kan verzenden 1/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
2
€58.07
6
€55.74
22
€53.51
57
€51.37
180 +
€49.32
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!