- Startseite ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUK5APBNL2
XUK5APBNL2
TES Electric
Photoelectric Sensor Diffuse NC PNP 1.5m
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Photoelectric Sensor Diffuse NC PNP 1.5m
Search Keywords: XUK5APBNL2
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TES Electric
-
Artikelnummer:XUK5APBNL2
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8541408000
-
COO:ID
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Diffuse
-
Maximum Sensing Distance:1.5 m
-
Output Type:PNP
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:N/A
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
9 Weeks
Kan verzenden
7/7/26
PRICE (EUR)
MENGE
Stückpreis
1
€152.97
5
€148.72
10
€146.68
20
€146.31
50
€140.89
100 +
€137.28
Click for Quote
Anmeldung
um Sonderpreise freizuschalten