Image is representational - see mfr. specs

XS530B1PBL10

TES Electric

Proximity Sensor Inductive NC PNP 1cm 12V to 24V

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Proximity Sensor Inductive NC PNP 1cm 12V to 24V
Search Keywords: XS530B1PBL10
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TES Electric
  • Artikelnummer:
    XS530B1PBL10
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536507000
  • COO:
    FR
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    10 mm
  • Mounting:
    N/A
  • Output Type:
    PNP
  • Dimension:
    N/A
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    NC
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
9 Weeks Kan verzenden 7/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
1
€68.99
5
€66.33
10
€65.33
20
€63.60
50
€62.66
100 +
€61.71
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!