RF303Z-5/G
Teledyne Relays
Electromechanical Relay 5VDC 100Ohm 1A DPDT (9.4x9.4x9.78)mm THT High Reliability Relay
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Electromechanical Relay 5VDC 100Ohm 1A DPDT (9.4x9.4x9.78)mm THT High Reliability Relay
Search Keywords: RF303Z5G
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Teledyne Relays
-
Artikelnummer:RF303Z-5/G
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Standardmenge:
150 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
17
Sofort versenden
16 Weeks
Kan verzenden
26/8/26
PRICE (EUR)
MENGE
Stückpreis
1
€64.15
5
€61.68
10
€60.78
20
€59.14
50
€58.39
150 +
€58.03
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Non-RoHS Equivalent