J432T-26WM
Teledyne Relays
Electromechanical Relay 26.5VDC 3.3KOhm 1ADC/0.25AAC DPDT (9.4x9.4x9.52)mm THT Established Reliability Relay
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Electromechanical Relay 26.5VDC 3.3KOhm 1ADC/0.25AAC DPDT (9.4x9.4x9.52)mm THT Established Reliability Relay
Search Keywords: J432T26WM
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Teledyne Relays
-
Artikelnummer:J432T-26WM
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Standardmenge:
100 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:9.5 mA
-
Coil Resistance:3.3 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
20 Weeks
Kan verzenden
22/9/26
PRICE (EUR)
MENGE
Stückpreis
1
€90.18
5
€86.70
10
€84.84
20
€83.14
50
€81.89
100 +
€80.67
Click for Quote
Anmeldung
um Sonderpreise freizuschalten