J432DDM-12M
Teledyne Relays
Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Datenblatt Zubehör Notify Me
Nicht RoHS-konform
Discontinued
Beschreibung
+
Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Search Keywords: J432DDM12M
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Teledyne Relays
-
Artikelnummer:J432DDM-12M
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8536410020
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:15 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
5
Sofort versenden
PRICE (EUR)
MENGE
Stückpreis
1
€278.06
5 +
€266.98
Click for Quote
Anmeldung
um Sonderpreise freizuschalten