- Startseite ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CS-18N140
CS-18N140
Teledyne Coax
RF Switch Elite - 50 Ohms - 28VDC Coil - DC-12GHz - Normally-Open - SP4T - N-Female
Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
RF Switch Elite - 50 Ohms - 28VDC Coil - DC-12GHz - Normally-Open - SP4T - N-Female
Search Keywords: CS18N140
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Teledyne Coax
-
Artikelnummer:CS-18N140
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
Standardmenge:
5 -
Impedance (Ohms):50
-
Switch Configuration:1P4T (SP4T)
-
Connector:N Female
-
Actuator Feature:Normally Open
-
Typical Operating Supply Voltage:28 VDC
-
Actuation Current (mA - Typ):270
-
Insertion Loss - Max Frequency (dB):0.4 (Typ)
-
Isolation - Max Frequency (dB):75 (Typ)
-
Insertion Loss - Min Frequency (dB):0.2 (Typ)
-
Isolation - Min Frequency (dB):80 (Typ)
-
Indicator Contacts:N
-
Self-Cutoff:Not App
-
Coil Transient Suppression Diodes:N
-
TTL Drivers:N
-
Decoders:N
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:Not App
-
Positve Common:Not App
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
2
12 Weeks
Kan verzenden
29/7/26
PRICE (EUR)
MENGE
Stückpreis
2
€2,102.64
3
€1,479.64
4
€1,144.78
5 +
€1,121.88
Click for Quote
Anmeldung
um Sonderpreise freizuschalten