- Startseite ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CRS-33S60
CRS-33S60
Teledyne Coax
RF Switch Elite - 50 Ohms - 28VDC Coil - Latching - DC-22GHz - DP3T - SMA-Female
Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
RF Switch Elite - 50 Ohms - 28VDC Coil - Latching - DC-22GHz - DP3T - SMA-Female
Search Keywords: CRS33S60
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Teledyne Coax
-
Artikelnummer:CRS-33S60
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
Standardmenge:
5 -
Impedance (Ohms):50
-
Switch Configuration:2P3T (DP3T)
-
Connector:SMA Female
-
Actuator Feature:Latching
-
Typical Operating Supply Voltage:28 VDC
-
Actuation Current (mA - Typ):200
-
Insertion Loss - Max Frequency (dB):0.3 (Typ)
-
Isolation - Max Frequency (dB):75 (Typ)
-
Insertion Loss - Min Frequency (dB):0.1 (Typ)
-
Isolation - Min Frequency (dB):85 (Typ)
-
Indicator Contacts:N
-
Self-Cutoff:N
-
Coil Transient Suppression Diodes:N
-
TTL Drivers:N
-
Decoders:Not App
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:Not App
-
Positve Common:N
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
2
10 Weeks
Kan verzenden
14/7/26
PRICE (EUR)
MENGE
Stückpreis
2
€557.88
3
€457.75
4
€407.68
5 +
€399.53
Click for Quote
Anmeldung
um Sonderpreise freizuschalten